



LTM8049EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8049EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8049EY#PBF |
Description | DC DC CONVERTER +/-2.5 TO +/-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A 2.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8049EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.82000 | $39.82 |
| 5 | $38.34400 | $191.72 |
| 10 | $37.72200 | $377.22 |
| 25 | $36.91360 | $922.84 |
| 50 | $36.31340 | $1,815.67 |
| 170 | $35.27535 | $5,996.81 |
| 340 | $34.69962 | $11,797.87 |
| Unit Price without VAT: | $39.82000 |
|---|---|
| Unit Price with VAT: | $43.40380 |











