Direct



LTC3833IUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3833IUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3833IUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3833IUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3833IUDC#TRPBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3833IUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.27000 | $11.27 |
| 10 | $8.73000 | $87.30 |
| 25 | $8.09520 | $202.38 |
| 100 | $7.43930 | $743.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.52468 | $16,311.70 |
| Unit Price without VAT: | $11.27000 |
|---|---|
| Unit Price with VAT: | $12.28430 |








