LTC3600 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1667A

DigiKey Part Number
DC1667A-ND
Manufacturer
Manufacturer Product Number
DC1667A
Description
EVAL BOARD FOR LTC3600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3600 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
1.5A
Voltage - Input
4.5V ~ 15V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTC3600
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$164.37000$164.37
Manufacturers Standard Package
Unit Price without VAT:$164.37000
Unit Price with VAT:$179.16330