LTM4604A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4604A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1392A

DigiKey Part Number
DC1392A-ND
Manufacturer
Manufacturer Product Number
DC1392A
Description
EVAL BOARD FOR LTM4604A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4604A µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
Current - Output
4A
Voltage - Input
2.375V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
LTM4604A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$108.07000$108.07
Manufacturers Standard Package
Unit Price without VAT:$108.07000
Unit Price with VAT:$117.79630