


AD1937WBSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD1937WBSTZ-RLTR-ND - Tape & Reel (TR) 505-AD1937WBSTZ-RLCT-ND - Cut Tape (CT) 505-AD1937WBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1937WBSTZ-RL |
Description | IC CODEC 4/ADC DIFF OUT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1937WBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 96 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 110 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.61000 | $17.61 |
| 10 | $13.85100 | $138.51 |
| 25 | $12.91000 | $322.75 |
| 100 | $12.17140 | $1,217.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.71888 | $16,078.32 |
| Unit Price without VAT: | $17.61000 |
|---|---|
| Unit Price with VAT: | $19.19490 |



