IA and IE Series of 1 W Isolated DC/DC Converters

XP Power’s IA and IE series single- and dual-output, low-power, isolated DC/DC converters are available in industry-standard SIP and DIP mounting options

Image of XP Power's IA and IE Series of 1 W Isolated DC/DC Converters With a size as small as 11.68 mm x 6.00 mm x 9.65 mm (0.46 inches x 0.24 inches x 0.38 inches), these converters from XP Power occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The standard IA and IE series provides a 1,000 VDC input-to-output isolation and the -H version of the IE series provides up to a 3,000 VDC input-to-output isolation.

Features and Benefits

  • Input voltages covering the nominal values of 3.3 VDC, 5 VDC, 12 VDC, 24 VDC, or 48 VDC ±10% are available
  • Single outputs provide 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC
  • Dual output models of ±3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC
  • Operates on full power from -40°C to +85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
发布日期: 2014-03-18