SGD | USD

ABM10W Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
STANDARD SPECIFICATIONS
FEATURES APPLICATIONS
Parameters Minimum Typical Maximum Units Notes
Frequency Range 16.0000 50.0000 MHz
Operation Mode Fundamental
Operating Temperature Range -40 +125 ºC See options
Storage Temperature -55 +125 ºC
Frequency Tolerance @ +25°C -10 +10 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -10 +10 ppm See options
Equivalent series resistance (R1) 100 16.0000 – 29.9999MHz
70 30.0000 – 50.0000MHz
Shunt capacitance (C0) < 1.0 2.0 pF
Load capacitance (CL) 4.0 pF See options
Drive Level 10 100 µW
Aging (1 year) -2 +2 ppm @ 25°C±3°C
Insulation Resistance 500 MΩ @ 100Vdc ± 15V
Optimized for energy saving wearables and IoT
applications
Plated at exceptionally low plating capacitance,
as low as 4pF, with optimized ESR
0.6 mm max height ideally suited for height
constrained designs
Seam sealed for longterm reliability
Wearables
Internet of Things (IoT)
Bluetooth/Bluetooth Low Energy (BLE)
Wireless modules
Machine-to-machine (M2M) connectivity
Ultra-low power MCU
Near Field Communication (NFC)
ISM Band
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm 2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
OPTIONS AND PART IDENTIFICATION (NOTE 1)
ABM10W- MHz - ---
Frequency in MHz
Please specify the
Frequency in MHz out to
4 digit accuracy after the
decimal.
(e.g. 16.0000MHz)
Load
Capacitance (pF)
8: 8pF
7: 7pF
6: 6pF
4: 4pF
Custom ESR
if other than standard
R □: Specify a value
in Ω (e.g.: R40)
Operating Temp.
I: 0°C ~ 50°C
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C (*)
K: -40°C ~ +125°C (*)
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
5: ± 50 ppm
Freq. Stability
U: ± 10 ppm (*)
G: ± 15 ppm (**)
X: ± 20 ppm (**)
W: ± 25 ppm (**)
Y: ± 30 ppm (**)
H: ± 35 ppm (**)
Z: ± 50 ppm
Q: ± 100 ppm
Packaging
Blank: Bulk
T3: 3kpcs / reel
(*) Only offered @ Freq. Stability
options: Z & Q.
Contact ABRACONfor tighter
Frequency Stability.
(*) Only offered @ Operating
Temp. Range options: I, E, & B
(**) Only offered @ Operating
Temp. Range options: I, E, B,
C, N, & D
Contact ABRACON for wider
Operating Temp. Range.
Note 1: Contact Abracon for part number requests with carrier frequency callouts up to 5 & 6 digit accuracy after the decimal.
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm 2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
TYPICAL FREQUENCY Vs. TEMPERATURE CHARACTERISTICS
TYPICAL ESR (EQUIVALENT SERIES RESISTANCE) Vs. TEMPERATURE CHARACTERISTICS
-50
-40
-30
-20
-10
0
10
20
30
40
50
60
70
80
90
100
-40 -35 -30 -25 -20 -15 -10 -5 0 5 10 15 20 25 30 35 40 45 50 55 60 65 70 75 80 85
Fre que ncy Stability (ppm)
Temperature (ºC)
Frequency Stability vs. Temperature (ABM10W Package)
16.0000MHz Unit 1
16.0000MHz Unit 2
27.0000MHz Unit 1
27.0000MHz Unit 2
50.0000MHz Unit 1
50.0000MHz Unit 2
Part # Configuration of tested samples:
ABM10W-16.0000MHz-4-K2Q-T
ABM10W-27.0000MHz-4-K2Q-T
ABM10W-50.0000MHz-4-K2Q-T
-50
-40
-30
-20
-10
0
10
20
30
40
50
60
70
80
90
100
-40 -25 -10 5 20 35 50 65 80 95 110 125
Fre que ncy Stability (ppm)
Temperature (ºC)
Frequency Stability vs. Temperature (ABM10W Package)
16.0000MHz Unit 1
16.0000MHz Unit 2
27.0000MHz Unit 1
27.0000MHz Unit 2
50.0000MHz Unit 1
50.0000MHz Unit 2
Part # Configuration of tested samples:
ABM10W-16.0000MHz-4-K2Q-T
ABM10W-27.0000MHz-4-K2Q-T
ABM10W-50.0000MHz-4-K2Q-T
0
10
20
30
40
50
60
-40-35-30-25-20-15-10 -5 0 5 10 15 20 25 30 35 40 45 50 55 60 65 70 75 80 85
ESR in
Temperature (ºC)
ESR (Equivalent Series Resistance) vs. Operating Temperature
(ABM10W Package plated @ 4.0pF Load)
16.0000MHz Unit 1
16.0000MHz Unit 2
16.0000MHz Unit 3
27.0000MHz Unit 1
27.0000MHz Unit 2
27.0000MHz Unit 3
50.0000MHz Unit 1
50.0000MHz Unit 2
50.0000MHz Unit 3
0
10
20
30
40
50
60
-40 -25 -10 5 20 35 50 65 80 95 110 125
ESR in
Temperature (ºC)
ESR (Equivalent Series Resistance) vs. Operating Temperature
(ABM10W Package plated @ 4.0pF Load)
16.0000MHz Unit 1
16.0000MHz Unit 2
16.0000MHz Unit 3
27.0000MHz Unit 1
27.0000MHz Unit 2
27.0000MHz Unit 3
50.0000MHz Unit 1
50.0000MHz Unit 2
50.0000MHz Unit 3
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm 2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
TYPICAL FREQUENCY TOLERANCE DISTRIBUTION (AT 25°C ± 3°C)
TYPICAL ESR DISTRIBUTION (AT 25°C ± 3°C)
-20 -18 -15 -13 -10 -8 -5 -3 0 3 5 8 10 13 15 18 20
ppm
Frequency Tolerance Distribution
100 samples
16.0000MHz-50.0000MHz
510 15 20 25 30 35 40 45 50
ESR in
ESR Distribution @ 16.0000MHz
100 samples
MAX ESR = 29.46 Ω
510 15 20 25 30 35 40
ESR in
ESR Distribution @ 27.0000MHz
100 samples
MAX ESR = 21.10 Ω
510 15 20 25 30
ESR in
ESR Distribution @ 50.0000MHz
100 samples
MAX ESR = 12.60 Ω
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm 2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
MECHANICAL DIMENSIONS
Note:
Due to material availability the Chamfer could be located on pin #1, 2 or 4. Be advised that the Chamfer location has no impact on the
electrical performance of the device.
DIMENSIONS: mm
SPICE MODELS (BASED ON TYPICAL VALUES AT 25°C ± 3°C)
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.05.2017
IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL
ABM10W SERIES
MSL = N/A: NOT APPLICABLE
Pb
RoHS/RoHS II Compliant
2.5 x 2.0 x 0.6mm 2.5 x 2.0 x 0.6mm
LLC
The Heartbeat of the IoT
REFLOW PROFILE
Zone Description Temperature Time
1Preheat TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2Reflow TL
217°C 45 ~ 90 sec.
3Peak Heat TP
260°C MAX 10 sec.
PACKAGING
DIMENSIONS: mm
T3: Tape and reel (3,000 pcs/reel)

Products

CRYSTAL 16.0000MHZ 6PF SMD
可供货数量3168
单价1.06
CRYSTAL 20.0000MHZ 8PF SMD
可供货数量4000
单价1.06
CRYSTAL 24.0000MHZ 8PF SMD
可供货数量3000
单价1.06
CRYSTAL 27.1200MHZ 8PF SMD
可供货数量7261
单价1.06
CRYSTAL 24.3050MHZ 8PF SMD
可供货数量3235
单价1.06
CRYSTAL 38.4000MHZ 6PF SMD
可供货数量5320
单价1.13
CRYSTAL 38.4000MHZ 8PF SMD
可供货数量3147
单价1.13
CRYSTAL 40.0000MHZ 8PF SMD
可供货数量3770
单价1.13
CRYSTAL 40.0000MHZ 8PF SMD
可供货数量5400
单价1.13
CRYSTAL 25.0000MHZ 4PF SMD
可供货数量0
单价0
CRYSTAL 26.0000MHZ 4PF SMD
可供货数量0
单价0
CRYSTAL 27.1200MHZ 4PF SMD
可供货数量6457
单价1.31
CRYSTAL 25.0000MHZ 7PF SMD
可供货数量4165
单价1.06
CRYSTAL 16.0000MHZ 8PF SMD
可供货数量3036
单价1.06
CRYSTAL 25.0000MHZ 7PF SMD
可供货数量2995
单价1.06
CRYSTAL 24.5760MHZ 6PF SMD
可供货数量2990
单价1.06
CRYSTAL 24.5760MHZ 8PF SMD
可供货数量2990
单价1.06
CRYSTAL 27.0000MHZ 8PF SMD
可供货数量2985
单价1.06
CRYSTAL 27.0000MHZ 8PF SMD
可供货数量2984
单价1.06
CRYSTAL 20.0000MHZ 7PF SMD
可供货数量2980
单价1.06