SGD | USD

Find Designs, Fast

About Reference Design Library

Instead of searching many manufacturer sites or calling on companies to find and compare designs, now you can search for designs based on the circuit’s performance using Digi-Key’s Reference Design Library.

The Reference Design Library was created in order to:

  • Save Engineers time
  • Deliver ideas, fast
  • Sift through designs based on performance
  • Provide designs conveniently accompanied by their schematics

Visit often as new designs are being added weekly and improvements will be made based on your constructive feedback.

Only Show Designs Added Within  Last 30 Days (3) Last 90 Days (26)

Newest 3 Added

LV8702VSLDGEVK: 2.5A, 9 ~ 32V in, BiPolar Stepper Motor Kit

Manufacturer: ON Semiconductor

The LV8702VSLDGEVB is an ON Semiconductor motor driver module featuring the LV8702V. This module is capable of easily driving a stepper motor. Motor driving is made easy with Arduino Micro compatibility.

View Design

EVAL-ADM3050EEBZ: Isolated CAN FD Transceiver

Manufacturer: Linear Technology/Analog Devices

The EVAL-ADM3050EEBZ allows the user to evaluate the ADM3050E isolated signal and power transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3050EEBZ allows all of the input and output functions to work without the need for external components.

View Design

ADM00665: K Type Thermocouple Interface

Manufacturer: Microchip Technology

The MCP9600 Evaluation Board is used to digitize the Thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate the all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included).

View Design