74LV2GT04AUSE-E Inverter IC 3 Channel 8-SSOP
Product Overview
Digi-Key Part Number 74LV2GT04AUSE-E-ND
Copy   74LV2GT04AUSE-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LV2GT04AUSE-E

Copy   74LV2GT04AUSE-E
Description IC INVERTER 3CH 3-INP 8SSOP
Copy   IC INVERTER 3CH 3-INP 8SSOP
Detailed Description

Inverter IC 3 Channel 8-SSOP

Copy   Inverter IC 3 Channel  8-SSOP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-13279-2-ND SN74LVC3G04DCUR Texas Instruments Tape & Reel (TR) ? 21,000 - Immediate
9,000 - Factory Stock ?
$0.31074 3,000
Documents & Media
Datasheets HD74LV2GT04A
Environmental Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series 74LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 3V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.6V ~ 0.8V
Logic Level - High 1.5V ~ 2V
Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-SSOP
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number 74LV2GT04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:22:51 4/20/2019