SGD | USD
Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Logic - Flip Flops

Results: 12
12 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Function
Clear
Type
Clear
Output Type
Clear
Number of Elements
Clear
Clock Frequency
Clear
Max Propagation Delay @ V, Max CL
Clear
Trigger Type
Clear
Current - Output High, Low
Clear
Voltage - Supply
Clear
Current - Quiescent (Iq)

Clear
Input Capacitance
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
SGD
Minimum Quantity Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Clock Frequency Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent (Iq) Input Capacitance Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
NL17SZ374DBVT1G - ON Semiconductor 488-NL17SZ374DBVT1GTR-ND NL17SZ374DBVT1G ON Semiconductor IC FF D-TYPE SNGL 1BIT SC74 3,000 - Immediate
219,000 - Factory Stock
Available: 3,000
$0.18711 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard D-Type Complimentary 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 2V ~ 5.5V 1µA 4pF -40°C ~ 85°C (TA) Surface Mount SC-74 SC-74, SOT-457
-
74HC73D-Q100J - Nexperia USA Inc. 1727-74HC73D-Q100JTR-ND 74HC73D-Q100J Nexperia USA Inc. IC FF JK TYPE DUAL 1BIT 14SO 2,500 - Immediate Available: 2,500 $0.34108 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Reset JK Type Complimentary 2 1 83MHz 27ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2V ~ 6V 4µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
ASNT5010-KMC Datasheet ASNT5010-KMC - ADSANTEC 2837-ASNT5010-KMC-ND ASNT5010-KMC ADSANTEC 32G FULL-RATE DIFF. D FLIP-FLOP 57 - Immediate Available: 57 $594.00000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 32GHz
-
-
-
3.1V ~ 3.5V 125mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5012-KMC Datasheet ASNT5012-KMC - ADSANTEC 2837-ASNT5012-KMC-ND ASNT5012-KMC ADSANTEC 32G FULL-RATE DIFF. D FLIP-FLOP 56 - Immediate Available: 56 $594.00000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 32GHz
-
-
-
3.1V ~ 3.5V 140mA
-
-25°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5014-KMC Datasheet ASNT5014-KMC - ADSANTEC 2837-ASNT5014-KMC-ND ASNT5014-KMC ADSANTEC 25G DIFF. D FLIP-FLOP, AMP. CTRL 52 - Immediate Available: 52 $594.00000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 25GHz
-
-
-
3.1V ~ 3.5V 220mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5114-KMC Datasheet ASNT5114-KMC - ADSANTEC 2837-ASNT5114-KMC-ND ASNT5114-KMC ADSANTEC 32G DIFF. D FLIP-FLOP, CM ADJ. 186 - Immediate Available: 186 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 40GHz
-
-
-
3.1V ~ 3.5V 175mA
-
-25°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5113-KMC Datasheet ASNT5113-KMC - ADSANTEC 2837-ASNT5113-KMC-ND ASNT5113-KMC ADSANTEC 32G DIFF. D FLIP-FLOP, CM ADJ. 164 - Immediate Available: 164 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 40GHz
-
-
-
3.1V ~ 3.5V 165mA
-
-25°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5117-KMC Datasheet ASNT5117-KMC - ADSANTEC 2837-ASNT5117-KMC-ND ASNT5117-KMC ADSANTEC 40G DIFF. D FLIP-FLOP, AMP. CTRL 91 - Immediate Available: 91 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 40GHz
-
-
-
3.1V ~ 3.5V 233mA
-
-25°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5111-KMC Datasheet ASNT5111-KMC - ADSANTEC 2837-ASNT5111-KMC-ND ASNT5111-KMC ADSANTEC 50G DIFF. D FLIP-FLOP, AMP. CTRL 45 - Immediate Available: 45 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 50GHz
-
-
-
3.8V ~ 4.2V 130mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5110-KMC Datasheet ASNT5110-KMC - ADSANTEC 2837-ASNT5110-KMC-ND ASNT5110-KMC ADSANTEC 40G DIFF. D FLIP-FLOP, AMP. CTRL 29 - Immediate Available: 29 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 40GHz
-
-
-
3.1V ~ 3.5V 90mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5013-KMC Datasheet ASNT5013-KMC - ADSANTEC 2837-ASNT5013-KMC-ND ASNT5013-KMC ADSANTEC 30G DIFF. D FLIP-FLOP, AMP. CTRL 25 - Immediate Available: 25 $594.00000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 30GHz
-
-
-
3.1V ~ 3.5V 15mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
ASNT5112-KMC Datasheet ASNT5112-KMC - ADSANTEC 2837-ASNT5112-KMC-ND ASNT5112-KMC ADSANTEC 32G DIFF. D FLIP-FLOP, LOW POWER 20 - Immediate Available: 20 $1,455.30000 1 Minimum: 1 Bulk
-
Active Standard D-Type
-
1 1 32GHz
-
-
-
3.1V ~ 3.5V 105mA
-
-40°C ~ 125°C (TJ) Surface Mount 24-CQFP (8x8) 24-CQFlatpack, Cerpack
Results per Page
Page 1/1

23:07:03 7/23/2021