SGD | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 2
2 Remaining
Filter Options:
Series
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Ratings
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

SPM6530T4R7M
Packaging
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
SGD
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
SPM6530T-4R7M Datasheet SPM6530T-4R7M - TDK Corporation 445-4120-1-ND SPM6530T-4R7M TDK Corporation FIXED IND 4.7UH 5.6A 39.4MOHM SM 8,034 - Immediate Available: 8,034 $1.89000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SPM Active Wirewound Metal 4.7µH ±20% 5.6A 6.2A Shielded 39.4mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.280" L x 0.256" W (7.10mm x 6.50mm) 0.118" (3.00mm)
SPM6530T-4R7M-HZ Datasheet SPM6530T-4R7M-HZ - TDK Corporation 445-180107-1-ND SPM6530T-4R7M-HZ TDK Corporation FIXED IND 4.7UH 5.6A 39.38 MOHM 0 Available: 0
Standard Lead Time 14 Weeks
$3.17000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SPM-HZ Active Wirewound Metal 4.7µH ±20% 5.6A 4.6A Shielded 39.38mOhm Max
-
-
AEC-Q200 -40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.280" L x 0.256" W (7.10mm x 6.50mm) 0.118" (3.00mm)
Results per Page
Page 1/1

02:53:01 6/21/2021