Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Arrays

Results: 5
5 Remaining
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
5 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
SGD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CA3083 Datasheet CA3083 - Renesas Electronics America Inc. CA3083-ND TRANS 5NPN 15V 0.1A 16DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete 5 NPN 100mA 15V 700mV @ 5mA, 50mA 10µA 40 @ 50mA, 3V 500mW 450MHz 150°C (TJ) Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
CA3083M96 Datasheet CA3083M96 - Renesas Electronics America Inc. CA3083M96-ND TRANS 5NPN 15V 0.1A 16SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 5 NPN 100mA 15V 700mV @ 5mA, 50mA 10µA 40 @ 50mA, 3V 500mW 450MHz 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
CA3083MZ96 Datasheet CA3083MZ96 - Renesas Electronics America Inc. CA3083MZ96-ND TRANS 5NPN 15V 0.1A 16SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 5 NPN 100mA 15V 700mV @ 5mA, 50mA 10µA 40 @ 50mA, 3V 500mW 450MHz 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
CA3083Z Datasheet CA3083Z - Renesas Electronics America Inc. CA3083Z-ND TRANS 5NPN 15V 0.1A 16DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete 5 NPN 100mA 15V 700mV @ 5mA, 50mA 10µA 40 @ 50mA, 3V 500mW 450MHz 150°C (TJ) Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
CA3083MZ Datasheet CA3083MZ - Renesas Electronics America Inc. CA3083MZ-ND TRANS 5NPN 15V 0.1A 16SOIC 0 Available: 0
Obsolete
-
Tube?
-
Obsolete 5 NPN 100mA 15V 700mV @ 5mA, 50mA 10µA 40 @ 50mA, 3V 500mW 450MHz 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
Results per Page
Page 1/1

06:18:22 7/18/2019