Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Part Status
Clear
Diode Type
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
SGD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
RJU60C3WDPP-M0#T2 Datasheet Photo Not Available RJU60C3WDPP-M0#T2-ND DIODE ARRAY GP 600V 60A TO220FP 0 Available: 0
Active
-
Tube?
-
Active 1 Pair Common Cathode Standard 600V 60A (DC) 2.1V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 90ns 2µA @ 600V 150°C (Max) Through Hole TO-220-2 Full Pack TO-220FP-2L
RJS6004WDPK-00#T0 Datasheet Photo Not Available RJS6004WDPK-00#T0-ND DIODE GEN PURP 600V 20A 0 Available: 0
Last Time Buy
-
Tube?
-
Last Time Buy 1 Pair Common Cathode Schottky 600V 10A (DC) 1.8V @ 10A Fast Recovery =< 500ns, > 200mA (Io) 15ns 10µA @ 600V -55°C ~ 150°C Through Hole TO-220-3 Full Pack TO-3P
RJS6005WDPK-00#T0 Datasheet Photo Not Available RJS6005WDPK-00#T0-ND DIODE GEN PURP 600V 30A 0 Available: 0
Last Time Buy
-
Tube?
-
Last Time Buy 1 Pair Common Cathode Schottky 600V 15A (DC) 1.8V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 15ns 10µA @ 600V -55°C ~ 155°C Through Hole TO-3P-3, SC-65-3 TO-3P
Results per Page
Page 1/1

19:47:38 4/22/2019