Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 4
4 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Diode Type
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
SGD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
CA3039 Datasheet Photo Not Available CA3039-ND CA3039 Renesas Electronics America Inc DIODE ARRAY- 6 MATCH. UF,LOW CAP 0 Available: 0
Obsolete
-
-
*
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
RJU60C3WDPP-M0#T2 Datasheet Photo Not Available RJU60C3WDPP-M0#T2-ND RJU60C3WDPP-M0#T2 Renesas Electronics America Inc DIODE ARRAY GP 600V 60A TO220FP 0 Available: 0
Active
-
Tube
-
Active 1 Pair Common Cathode Standard 600V 60A (DC) 2.1V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 90ns 2µA @ 600V 150°C (Max) Through Hole TO-220-2 Full Pack TO-220FP-2L
RJS6004WDPK-00#T0 Datasheet Photo Not Available RJS6004WDPK-00#T0-ND RJS6004WDPK-00#T0 Renesas Electronics America Inc DIODE GEN PURP 600V 20A 0 Available: 0
Obsolete
-
Tube
-
Obsolete 1 Pair Common Cathode Schottky 600V 10A (DC) 1.8V @ 10A Fast Recovery =< 500ns, > 200mA (Io) 15ns 10µA @ 600V -55°C ~ 150°C Through Hole TO-220-3 Full Pack TO-3P
RJS6005WDPK-00#T0 Datasheet Photo Not Available RJS6005WDPK-00#T0-ND RJS6005WDPK-00#T0 Renesas Electronics America Inc DIODE GEN PURP 600V 30A 0 Available: 0
Obsolete
-
Tube
-
Obsolete 1 Pair Common Cathode Schottky 600V 15A (DC) 1.8V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 15ns 10µA @ 600V -55°C ~ 155°C Through Hole TO-220-3 Full Pack TO-3P
Results per Page
Page 1/1

11:30:58 9/20/2021