Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 3
3 Remaining
Filter Options:
Series
Clear
Number of Positions
Clear
Pitch - Mating
Clear
Insulation Height
Clear
Current Rating (Amps)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
SGD
?
Minimum Quantity
?
Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
AXC51S4150 Datasheet Photo Not Available AXC51S4150-ND CONN RCPT 41POS 0.02 GOLD SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? CS Obsolete Receptacle Outer Shroud Contact Board to Cable/Wire 41 All 0.020" (0.50mm) 1
-
Surface Mount Solder Detent Lock Gold 3.90µin (0.099µm) Black 0.047" (1.20mm)
-
-
UL94 V-0 Gold
-
-
Solder Retention 0.25A per Contact 50V
AXC51S5150 Datasheet Photo Not Available AXC51S5150-ND CONN RCPT 51POS 0.02 GOLD SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? CS Obsolete Receptacle Outer Shroud Contact Board to Cable/Wire 51 All 0.020" (0.50mm) 1
-
Surface Mount Solder Detent Lock Gold 3.90µin (0.099µm) Black 0.047" (1.20mm)
-
-
UL94 V-0 Gold
-
-
Solder Retention 0.25A per Contact 50V
AXC51F4040 Datasheet Photo Not Available AXC51F4040-ND CONN RCPT 40POS 0.016 GOLD SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? CF Obsolete Receptacle Outer Shroud Contact Board to Cable/Wire 40 All 0.016" (0.40mm) 1
-
Surface Mount Solder Detent Lock Gold 3.90µin (0.099µm) Black 0.031" (0.80mm)
-
-
UL94 V-0 Gold
-
-
Solder Retention 0.3A per Contact 50V
Results per Page
Page 1/1

02:18:13 6/17/2019