Product Index > Capacitors > Aluminum - Polymer Capacitors

Results: 2,985
2,985 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance
Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2,985 Remaining

Manufacturer
Results per Page
Page 1/120
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
Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
6SVPE220MW Datasheet 6SVPE220MW - Panasonic Electronic Components P16836TR-ND CAP ALUM POLY 220UF 20% 6.3V SMD 7,500 - Immediate Available: 7,500 $0.30290 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPE Active Polymer 220µF ±20% 6.3V 15mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 157.5mA @ 120Hz 3.15A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
6SVPE220MW Datasheet 6SVPE220MW - Panasonic Electronic Components P16836CT-ND CAP ALUM POLY 220UF 20% 6.3V SMD 8,797 - Immediate Available: 8,797 $0.97000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPE Active Polymer 220µF ±20% 6.3V 15mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 157.5mA @ 120Hz 3.15A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
6SVPE220MW Datasheet 6SVPE220MW - Panasonic Electronic Components P16836DKR-ND CAP ALUM POLY 220UF 20% 6.3V SMD 8,797 - Immediate Available: 8,797 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPE Active Polymer 220µF ±20% 6.3V 15mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 157.5mA @ 120Hz 3.15A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
16SVPC100M Datasheet 16SVPC100M - Panasonic Electronic Components P16468TR-ND CAP ALUM POLY 100UF 20% 16V SMD 17,000 - Immediate Available: 17,000 $0.44777 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPC Active Polymer 100µF ±20% 16V 24mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 124.5mA @ 120Hz 2.49A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
16SVPC100M Datasheet 16SVPC100M - Panasonic Electronic Components P16468CT-ND CAP ALUM POLY 100UF 20% 16V SMD 18,341 - Immediate Available: 18,341 $1.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPC Active Polymer 100µF ±20% 16V 24mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 124.5mA @ 120Hz 2.49A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
16SVPC100M Datasheet 16SVPC100M - Panasonic Electronic Components P16468DKR-ND CAP ALUM POLY 100UF 20% 16V SMD 18,341 - Immediate Available: 18,341 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPC Active Polymer 100µF ±20% 16V 24mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 124.5mA @ 120Hz 2.49A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
6SVPE150M Datasheet 6SVPE150M - Panasonic Electronic Components P16614TR-ND CAP ALUM POLY 150UF 20% 6.3V SMD 3,000 - Immediate Available: 3,000 $0.44776 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPE Active Polymer 150µF ±20% 6.3V 12mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 176mA @ 120Hz 3.52A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
6SVPE150M Datasheet 6SVPE150M - Panasonic Electronic Components P16614CT-ND CAP ALUM POLY 150UF 20% 6.3V SMD 3,673 - Immediate Available: 3,673 $1.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPE Active Polymer 150µF ±20% 6.3V 12mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 176mA @ 120Hz 3.52A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
6SVPE150M Datasheet 6SVPE150M - Panasonic Electronic Components P16614DKR-ND CAP ALUM POLY 150UF 20% 6.3V SMD 3,673 - Immediate Available: 3,673 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPE Active Polymer 150µF ±20% 6.3V 12mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 176mA @ 120Hz 3.52A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
6SVPC330M Datasheet 6SVPC330M - Panasonic Electronic Components P16611TR-ND CAP ALUM POLY 330UF 20% 6.3V SMD 29,000 - Immediate Available: 29,000 $0.49275 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPC Active Polymer 330µF ±20% 6.3V 17mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 169.5mA @ 120Hz 3.39A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
6SVPC330M Datasheet 6SVPC330M - Panasonic Electronic Components P16611CT-ND CAP ALUM POLY 330UF 20% 6.3V SMD 29,136 - Immediate Available: 29,136 $1.65000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPC Active Polymer 330µF ±20% 6.3V 17mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 169.5mA @ 120Hz 3.39A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
6SVPC330M Datasheet 6SVPC330M - Panasonic Electronic Components P16611DKR-ND CAP ALUM POLY 330UF 20% 6.3V SMD 29,136 - Immediate Available: 29,136 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPC Active Polymer 330µF ±20% 6.3V 17mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 169.5mA @ 120Hz 3.39A @ 100kHz
-
-
0.248" Dia (6.30mm) 0.236" (6.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
6SVP22M Datasheet 6SVP22M - Panasonic Electronic Components P16599TR-ND CAP ALUM POLY 22UF 20% 6.3V SMD 6,000 - Immediate Available: 6,000 $0.52343 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVP Active Polymer 22µF ±20% 6.3V 200mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 37mA @ 120Hz 740mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
6SVP22M Datasheet 6SVP22M - Panasonic Electronic Components P16599CT-ND CAP ALUM POLY 22UF 20% 6.3V SMD 7,371 - Immediate Available: 7,371 $1.57000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVP Active Polymer 22µF ±20% 6.3V 200mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 37mA @ 120Hz 740mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
6SVP22M Datasheet 6SVP22M - Panasonic Electronic Components P16599DKR-ND CAP ALUM POLY 22UF 20% 6.3V SMD 7,371 - Immediate Available: 7,371 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVP Active Polymer 22µF ±20% 6.3V 200mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 37mA @ 120Hz 740mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
16SVPF82M Datasheet 16SVPF82M - Panasonic Electronic Components P16482TR-ND CAP ALUM POLY 82UF 20% 16V SMD 4,500 - Immediate Available: 4,500 $0.54353 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPF Active Polymer 82µF ±20% 16V 27mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 150mA @ 120Hz 3A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
16SVPF82M Datasheet 16SVPF82M - Panasonic Electronic Components P16482CT-ND CAP ALUM POLY 82UF 20% 16V SMD 7,260 - Immediate Available: 7,260 $1.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPF Active Polymer 82µF ±20% 16V 27mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 150mA @ 120Hz 3A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
16SVPF82M Datasheet 16SVPF82M - Panasonic Electronic Components P16482DKR-ND CAP ALUM POLY 82UF 20% 16V SMD 7,260 - Immediate Available: 7,260 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPF Active Polymer 82µF ±20% 16V 27mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 150mA @ 120Hz 3A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
20SVPF56MX Datasheet 20SVPF56MX - Panasonic Electronic Components P16502TR-ND CAP ALUM POLY 56UF 20% 20V SMD 3,000 - Immediate Available: 3,000 $0.54353 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
OS-CON™, SVPF Active Polymer 56µF ±20% 20V 30mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 140mA @ 120Hz 2.8A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
20SVPF56MX Datasheet 20SVPF56MX - Panasonic Electronic Components P16502CT-ND CAP ALUM POLY 56UF 20% 20V SMD 4,540 - Immediate Available: 4,540 $1.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SVPF Active Polymer 56µF ±20% 20V 30mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 140mA @ 120Hz 2.8A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
20SVPF56MX Datasheet 20SVPF56MX - Panasonic Electronic Components P16502DKR-ND CAP ALUM POLY 56UF 20% 20V SMD 4,540 - Immediate Available: 4,540 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OS-CON™, SVPF Active Polymer 56µF ±20% 20V 30mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 140mA @ 120Hz 2.8A @ 100kHz
-
-
0.197" Dia (5.00mm) 0.236" (6.00mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
16SEPC270MX+S Datasheet 16SEPC270MX+S - Panasonic Electronic Components P16382TB-ND CAP ALUM POLY 270UF 20% 16V T/H 7,000 - Immediate Available: 7,000 $0.59578 1,000 Minimum: 1,000 Tape & Box (TB)?
Alternate Packaging
OS-CON™, SEPC Active Polymer 270µF ±20% 16V 10mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 250mA @ 120Hz 5A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.354" (9.00mm)
-
Through Hole Radial, Can
16SEPC270MX+S Datasheet 16SEPC270MX+S - Panasonic Electronic Components P16382CT-ND CAP ALUM POLY 270UF 20% 16V T/H 7,491 - Immediate Available: 7,491 $1.74000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SEPC Active Polymer 270µF ±20% 16V 10mOhm 5000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 250mA @ 120Hz 5A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.354" (9.00mm)
-
Through Hole Radial, Can
16SEP330M+T Datasheet 16SEP330M+T - Panasonic Electronic Components P16375TB-ND CAP ALUM POLY 330UF 20% 16V T/H 11,000 - Immediate Available: 11,000 $0.64116 500 Minimum: 500 Tape & Box (TB)?
Alternate Packaging
OS-CON™, SEP Active Polymer 330µF ±20% 16V 16mOhm 3000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 236mA @ 120Hz 4.72A @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
16SEP330M+T Datasheet 16SEP330M+T - Panasonic Electronic Components P16375CT-ND CAP ALUM POLY 330UF 20% 16V T/H 11,362 - Immediate Available: 11,362 $1.65000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OS-CON™, SEP Active Polymer 330µF ±20% 16V 16mOhm 3000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 236mA @ 120Hz 4.72A @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/120
|< < 1 2 3 4 5 >|

06:49:53 7/18/2019