SGD | USD
Favorite

Price & Procurement
4,938 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.24700 $22.47
50 2.06440 $103.22
100 1.71530 $171.53
250 1.54836 $387.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2618-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 4,400 - Immediate
  • Unit Price: $1.25995
  • Cut Tape (CT)  : 732-2618-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,938 - Immediate
  • Unit Price: $2.34000

744025150

Datasheet
Digi-Key Part Number 732-2618-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744025150
Copy  
Description FIXED IND 15UH 720MA 400 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 720mA 400mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 720mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 400mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

XRPWRKIT-LWP-1

LOW POWER DESIGN KIT

MaxLinear, Inc.

$108.54000 Details
Additional Resources
Standard Package 1
Other Names 732-2618-6