SGD | USD
Favorite

TLP291(GB-TP,SE Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Price & Procurement
110 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47100 $4.71
100 0.27500 $27.50
500 0.18850 $94.25
1,000 0.15708 $157.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP291(GB-TPSETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.13464
  • Cut Tape (CT)  : TLP291(GB-TPSECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: $0.67000

TLP291(GB-TP,SE

Datasheet
Digi-Key Part Number TLP291(GB-TPSEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP291(GB-TP,SE
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Copy  
Documents & Media
Datasheets TLP291(SE
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm Width)
Supplier Device Package 4-SO
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

$1.63000 Details

TC7SET34FU,LJ(CT

IC BUFFER NON-INVERT 5.5V USV

Toshiba Semiconductor and Storage

$0.49000 Details

TLP291(SE

X36 PB-F PHOTOCOUPLER SO4 BULK

Toshiba Semiconductor and Storage

$0.26183 Details

TLP291-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

$1.63000 Details

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.42000 Details

B4P-VH(LF)(SN)

CONN HEADER VERT 4POS 3.96MM

JST Sales America Inc.

$0.43000 Details
Additional Resources
Standard Package 1
Other Names TLP291(GB-TPSE(TDKR
TLP291(GB-TPSE(TDKR-ND
TLP291(GB-TPSEDKR