SGD | USD

UCC5640PW28TR SCSI, LVD Terminator 9 Terminations 28-TSSOP
In Stock: 4,000
MARKETPLACE PRODUCT Will ship in approximately 10 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
301 1.33000 $400.33

Submit a request for quotation on quantities greater than those displayed.

UCC5640PW28TR

Datasheet
Digi-Key Part Number 2156-UCC5640PW28TR-TITR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC5640PW28TR
Copy  
Supplier
Copy  
Description SCSI TERMINATOR, 9-LINE, 105OHM
Copy  
Detailed Description

SCSI, LVD Terminator 9 Terminations 28-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TXIIS217596 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Bulk 
Part Status Obsolete
Type SCSI, LVD
Number of Terminations 9
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 2,000
Other Names 2156-UCC5640PW28TR-TITR