SGD | USD

TL16C752DPFBR UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)
Price & Procurement
2,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 10.02000 $10.02
10 9.00200 $90.02
25 8.51040 $212.76
100 7.37560 $737.56
250 6.99736 $1,749.34
500 6.27870 $3,139.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44525-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.95899
  • Cut Tape (CT)  : 296-44525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,578 - Immediate
  • Unit Price: $10.02000

TL16C752DPFBR

Datasheet
Digi-Key Part Number 296-44525-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL16C752DPFBR
Copy  
Description IC UART DUAL 64 BYTE 48TQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TL16C752D
Manufacturer Product Page TL16C752DPFBR Specifications
EDA / CAD Models TL16C752DPFBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Features Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's 64 Byte
Protocol RS485
Data Rate (Max) 3Mbps
Voltage - Supply 1.62V ~ 5.5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number TL16C752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TL16C2550IPFB

IC DUAL UART 16BYTE FIFO 48-TQFP

Texas Instruments

$10.31000 Details

SN74LV139APWR

IC DECODER/DEMUX 1X2:4 16TSSOP

Texas Instruments

$0.69000 Details

USB3145-30-1-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

$1.19000 Details

SML-D12V8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

$0.48000 Details

AT24C16D-STUM-T

IC EEPROM 16KBIT I2C SOT23-5

Microchip Technology

$0.31000 Details

TL16C550CIPTR

IC ASYNC COMM ELEMENT 48-LQFP

Texas Instruments

$8.27000 Details
Additional Resources
Standard Package 1
Other Names 296-44525-6