SGD | USD

TL16C752BTPTREP UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Price & Procurement
Factory Stock : 10,001
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 22.06000 $22.06
10 20.28000 $202.80
25 19.43960 $485.99
100 17.12820 $1,712.82
250 16.55520 $4,138.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18136-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $16.55519
  • Cut Tape (CT)  : 296-18136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: $22.06000

TL16C752BTPTREP

Datasheet
Digi-Key Part Number 296-18136-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL16C752BTPTREP
Copy  
Description IC DUAL UART W/FIFO 3.3V 48-LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TL16C752B-EP
EDA / CAD Models TL16C752BTPTREP by SnapEDA
TL16C752BTPTREP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 3Mbps
Voltage - Supply 2.7V ~ 3.6V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number TL16C752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-18136-6