Add To Favorites
LAUNCHXL-RM42 RM42 LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 77.09000 $77.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36464-ND
Copy   296-36464-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 207
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAUNCHXL-RM42

Copy   LAUNCHXL-RM42
Description LAUNCHPAD RM42 EVAL BRD
Copy   LAUNCHPAD RM42 EVAL BRD
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

RM42 LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board

Copy   RM42 LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board
Documents & Media
Datasheets Hercules RM42x LaunchPad Quick Start Guide
RM42L432
Product Training Modules LaunchPad Temboo Integration
Design Resources Development Tool Selector
Featured Product Grove Starter Kit for TI LaunchPad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Hercules™
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-R4
Operating System -
Platform LaunchPad™
Utilized IC / Part RM42
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LAUNCHXL2-RM57L - Texas Instruments | 296-42583-ND DigiKey Electronics
  • LAUNCHXL2-RM57L
  • Texas Instruments
  • LAUNCHPAD RM57L843 EVAL BRD
  • Unit Price $92.50000
  • 296-42583-ND
  • TMDS570LS31HDK - Texas Instruments | 296-37560-ND DigiKey Electronics
  • TMDS570LS31HDK
  • Texas Instruments
  • TMS570LS EVAL BRD
  • Unit Price $306.86000
  • 296-37560-ND
  • LAUNCHXL2-RM46 - Texas Instruments | 296-41108-ND DigiKey Electronics
  • LAUNCHXL2-RM46
  • Texas Instruments
  • LAUNCHPAD RM46X EVAL BRD
  • Unit Price $77.09000
  • 296-41108-ND
Additional Resources
Standard Package ? 1
Other Names 296-36464

13:23:18 4/20/2019