SGD | USD

BQ7692006PWR Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
Price & Procurement
2,821 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.56600 $45.66
25 4.31720 $107.93
100 3.74180 $374.18
250 3.54980 $887.45
500 3.18526 $1,592.63
1,000 3.16788 $3,167.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39960-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.16788
  • Cut Tape (CT)  : 296-39960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: $5.08000
  • Tube  : 296-38886-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    9,940 - Factory Stock 
  • Unit Price: $6.10000

BQ7692006PWR

Datasheet
Digi-Key Part Number 296-39960-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ7692006PWR
Copy  
Description IC BATT MON MULTI 3-5C 20TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 3 ~ 5
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number BQ76920
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BQ76920EVM

EVAL MODULE FOR BQ76920

Texas Instruments

$265.52000 Details
You May Also Be Interested In

UCC27714DR

IC GATE DRVR HALF-BRIDGE 14SOIC

Texas Instruments

$4.44000 Details

IRFP064NPBF

MOSFET N-CH 55V 110A TO247AC

Infineon Technologies

$4.89000 Details

BSS84W-7-F

MOSFET P-CH 50V 130MA SOT323

Diodes Incorporated

$0.61000 Details

BQ76920EVM

EVAL MODULE FOR BQ76920

Texas Instruments

$265.52000 Details

BQ7692000PWR

IC BATT MON MULTI 3-5C 20TSSOP

Texas Instruments

$5.08000 Details

N76E003AT20

IC MCU 8BIT 18KB FLASH 20TSSOP

Nuvoton Technology Corporation of America

$1.51000 Details
Additional Resources
Standard Package 1
Other Names 296-39960-6