SGD | USD

BQ35100PWR Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Price & Procurement
1,829 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.67200 $46.72
25 4.41640 $110.41
100 3.82760 $382.76
250 3.63136 $907.84
500 3.25842 $1,629.21
1,000 3.24064 $3,240.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47251-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.24064
  • Cut Tape (CT)  : 296-47251-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,829 - Immediate
  • Unit Price: $5.20000
  • Tube  : 296-45022-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.25000

BQ35100PWR

Datasheet
Digi-Key Part Number 296-47251-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ35100PWR
Copy  
Description IC BATT MON MULTI-CHEM 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number BQ35100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BQ35100EVM-795

EVAL BOARD FOR BQ35100

Texas Instruments

$176.42000 Details
You May Also Be Interested In

TPS63900DSKR

1.8-V TO 5.5-V, 75-NA IQ BUCK-BO

Texas Instruments

$3.71000 Details

LM66100DCKR

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

$0.64000 Details

TPS22919DCKT

IC PWR SWITCH N-CHAN 1:1 SC70-6

Texas Instruments

$0.70000 Details

TPS22917DBVT

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

$0.97000 Details

2232

BATTERY HOLDER D PC PIN

Keystone Electronics

$8.20000 Details

PCMF1USB3SZ

CMC 2LN SMD ESD

Nexperia USA Inc.

$0.80000 Details
Additional Resources
Standard Package 1
Other Names 296-47251-6