SGD | USD

BQ24773RUYR Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Price & Procurement
5,584 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 6.56000 $6.56
10 5.90000 $59.00
25 5.57840 $139.46
100 4.83440 $483.44
250 4.58652 $1,146.63
500 4.11546 $2,057.73
1,000 4.09303 $4,093.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-BQ24773RUYRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.09303
  • Digi-Reel®  : 296-BQ24773RUYRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,584 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42140-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.27668
  • Cut Tape (CT)  : 296-42140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: $7.56000
  • Digi-Reel®  : 296-42140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: Digi-Reel®

BQ24773RUYR

Datasheet
Digi-Key Part Number 296-BQ24773RUYRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ24773RUYR
Copy  
Description IC BATT MFUNC MULTI-CHEM 28WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets BQ24770, BQ24773 Datasheet
Manufacturer Product Page BQ24773RUYR Specifications
EDA / CAD Models BQ24773RUYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Multi-Function Controller
Battery Chemistry Multi-Chemistry
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (4x4)
Base Part Number BQ24773
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BQ24707ARGRT

IC BATT CHG LI-ION 1-4CEL 20VQFN

Texas Instruments

$11.55000 Details

BQ24773RUYT

IC BATT MFUNC MULTI-CHEM 28WQFN

Texas Instruments

$7.56000 Details

TPS65012RGZT

IC BATT MFUNC LI-ION 1CEL 48VQFN

Texas Instruments

$9.52000 Details

LTC4110EUHF#PBF

IC BATT MFUNC MULTI 1-10C 38QFN

Analog Devices Inc.

$29.06000 Details

TPS650250RHBT

IC BAT PWR MGMT LI-ION 1C 32VQFN

Texas Instruments

$9.07000 Details

TPS650250RHBR

IC BAT PWR MGMT LI-ION 1C 32VQFN

Texas Instruments

$7.89000 Details
Additional Resources
Standard Package 1
Other Names 296-BQ24773RUYRCT