XZFMDK05A Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Price & Procurement
2,949 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 2.85000 $28.50
100 2.19280 $219.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1096-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 2,600 - Immediate
  • Unit Price: $1.98211
  • Cut Tape (CT)  : 1497-1096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
  • Unit Price: $4.28000

XZFMDK05A

Datasheet
Digi-Key Part Number 1497-1096-6-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZFMDK05A
Copy  
Description DISPLAY 7-SEG 0.2" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets XZFMDK05A
Product Training Modules Surface Mount LED Displays
Mfg CAD Models XZFxx05x.stp
XZFxx05x.prt
XZFxx05x.sldprt
HTML Datasheet XZFMDK05A
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 10mA
Millicandela Rating 30mcd
Wavelength - Peak 650nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
Base Part Number XZFMDK05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ACSA02-41SURKWA-F01

DISPLAY 7-SEG 0.2" SGL RED 10SMD

Kingbright

$5.02000 Details
Additional Resources
Standard Package 1
Other Names 1497-1096-6