SGD | USD
Favorite

TS4962IQT Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)
Price & Procurement
9,190 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.44800 $14.48
25 1.37440 $34.36
100 1.05530 $105.53
250 0.93256 $233.14
500 0.88346 $441.73
1,000 0.68713 $687.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5993-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.65278
  • Cut Tape (CT)  : 497-5993-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,190 - Immediate
  • Unit Price: $1.62000

TS4962IQT

Datasheet
Digi-Key Part Number 497-5993-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS4962IQT
Copy  
Description IC AMP CLASS D MONO 2.8W 8DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)

Copy  
Documents & Media
Datasheets TS4962
Other Related Documents TS4962 View All Specifications
Design Resources Development Tool Selector
HTML Datasheet TS4962
Reference Design Library STEVAL-CCA001V1: 2.3W @ 4© @ 5V, 2.4 ~ 5.5V in
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.8W x 1 @ 4Ohm
Voltage - Supply 2.4V ~ 5.5V
Features Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-DFN (3x3)
Package / Case 8-UDFN Exposed Pad
Base Part Number TS4962
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP2820MUTBG

IC AMP CLASS D MONO 2.65W 8UDFN

ON Semiconductor

$1.31000 Details

LM4675SDX/NOPB

IC AMP CLASS D MONO 2.7W 8WSON

Texas Instruments

$2.45000 Details

PAM8301AAF

IC AMP CLASS D MONO 1.5W SOT23-6

Diodes Incorporated

$0.81000 Details

DS22EV5110SQE/NOPB

IC VIDEO EQUALIZER 48WQFN

Texas Instruments

$25.35000 Details

BR24C21FV-E2

IC EEPROM 1K I2C 400KHZ 8SSOPB

Rohm Semiconductor

$1.41000 Details

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

$0.37000 Details
Additional Resources
Standard Package 1
Other Names 497-5993-6