Price & Procurement
6,411 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50600 $5.06
25 0.47280 $11.82
100 0.37840 $37.84
250 0.35136 $87.84
500 0.29730 $148.65
1,000 0.22973 $229.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1164-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20946
  • Cut Tape (CT)  : 863-1164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,411 - Immediate
  • Unit Price: $0.65000

SMP1321-040LF

Datasheet
Digi-Key Part Number 863-1164-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SMP1321-040LF
Copy  
Description RF DIODE PIN 100V 750MW 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diode PIN - Single 100V 150mA 750mW 0402

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 100V
Current - Max 150mA
Capacitance @ Vr, F 0.25pF @ 30V, 1MHz
Resistance @ If, F 2Ohm @ 10mA, 100MHz
Power Dissipation (Max) 750mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Base Part Number SMP1321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP1320-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

$0.50000 Details

BAR9002ELSE6327XTSA1

RF DIODE PIN 80V 250MW TSSLP-2

Infineon Technologies

$0.65000 Details

BAP55LX,315

RF DIODE PIN 50V 135MW 2DFN

NXP USA Inc.

$0.59000 Details

MPP4203-206/TR

SI PIN NON HERMETIC MMSM

Microchip Technology

$5.32000 Details

BAR6402VH6327XTSA1

RF DIODE PIN 150V 250MW SC79-2

Infineon Technologies

$0.55000 Details

SMP1340-079LF

RF DIODE PIN 50V 250MW SC79

Skyworks Solutions Inc.

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 863-1164-6