Photo Not Available
SKY77761-11 RF Amplifier IC CDMA, EDGE, HSDPA, HSUPA, HSPA+, LTE, UMTS, WCDMA 1.92GHz ~ 1.98GHz 10-MCM (3x3)
Price & Procurement
4,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.69400 $16.94
25 1.53000 $38.25
100 1.33890 $133.89
250 1.17492 $293.73
500 1.03832 $519.16
1,000 0.81972 $819.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-2144-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.76507
  • Cut Tape (CT)  : 863-2144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.92000

SKY77761-11

Datasheet
Digi-Key Part Number 863-2144-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY77761-11
Copy  
Description PAM FOR LTE
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC CDMA, EDGE, HSDPA, HSUPA, HSPA+, LTE, UMTS, WCDMA 1.92GHz ~ 1.98GHz 10-MCM (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets SKY77761 Summary
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series SkyHi™
Packaging Digi-Reel® 
Part Status Active
Frequency 1.92GHz ~ 1.98GHz
P1dB -
Gain 28.5dB
Noise Figure -
RF Type CDMA, EDGE, HSDPA, HSUPA, HSPA+, LTE, UMTS, WCDMA
Voltage - Supply 3.2V ~ 4.2V
Current - Supply -
Test Frequency -
Mounting Type Surface Mount
Package / Case 10-SMD Module
Supplier Device Package 10-MCM (3x3)
Base Part Number SKY77761
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 863-2144-6