SKY73009-11 RF Demodulator IC 400MHz ~ 3GHz 32-TFLGA Exposed Pad
Price & Procurement
55 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 16.67000 $16.67
10 15.32100 $153.21
25 14.68480 $367.12
100 12.93860 $1,293.86
250 12.30360 $3,075.90
500 11.50978 $5,754.89
1,000 10.55724 $10,557.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1081-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $10.16035
  • Cut Tape (CT)  : 863-1081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: $16.67000

SKY73009-11

Datasheet
Digi-Key Part Number 863-1081-6-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY73009-11
Copy  
Description IC QUADRATURE DEMOD 32-RFLGA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

RF Demodulator IC 400MHz ~ 3GHz 32-TFLGA Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SKY73009-11
Design Resources Development Tool Selector
PCN Design/Specification PCB Finish Plating Update 19/Dec/2014
PCN Packaging Pizza Box 03/Feb/2017
EDA / CAD Models SKY73009-11 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Demodulator
LO Frequency -
RF Frequency 400MHz ~ 3GHz
P1dB 13dBm
Gain 1.3dB
Noise Figure 17dB
Current - Supply 75mA
Voltage - Supply 2.7V ~ 3.3V
Mounting Type Surface Mount
Package / Case 32-TFLGA Exposed Pad
Supplier Device Package 32-RFLGA™ (5x5)
Base Part Number SKY73009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC636ST89ETR

IC RF AMP GP 200MHZ-4GHZ SOT89

Analog Devices Inc.

$11.28000 Details

LT5546EUF#PBF

RF DEMOD IC 40MHZ-500MHZ 16QFN

Analog Devices Inc.

$10.23000 Details
Additional Resources
Standard Package 1
Other Names 863-1081-6