Add To Favorites
Photo Not Available
601000200 Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.68700 $6.87
25 0.57200 $14.30
100 0.49260 $49.26
250 0.43984 $109.96
500 0.37824 $189.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1597-1594-6-ND
Copy   1597-1594-6-ND
Quantity Available 2,634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601000200

Copy   601000200
Description ADDRESS LED DISCRETE SERIAL RGB
Copy   ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W

Copy   Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Documents & Media
Datasheets WS2813B RGB LED
Product Attributes Select All
Categories
Manufacturer Seeed Technology Co., Ltd
Series -
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED WS2813 (5050)
Interface Serial
Mounting Type User Defined
Size / Dimension 5.00mm L x 5.00mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • COM-14863 - SparkFun Electronics | 1568-1902-ND DigiKey Electronics
  • COM-14863
  • SparkFun Electronics
  • SMD LED RGB APA102C PACK OF 10
  • Unit Price $5.91000
  • 1568-1902-ND
  • COM-11821 - SparkFun Electronics | 1568-1800-ND DigiKey Electronics
  • COM-11821
  • SparkFun Electronics
  • ADDRESS LED DISCRETE SERIAL RGB
  • Unit Price $0.75000
  • 1568-1800-ND
  • LTST-E683CEGBK - Lite-On Inc. | 160-2265-1-ND DigiKey Electronics
  • LTST-E683CEGBK
  • Lite-On Inc.
  • ADDRESSABLE LED DISCRETE SERIAL
  • Unit Price $1.08000
  • 160-2265-1-ND
  • COM-12986 - SparkFun Electronics | 1568-1213-ND DigiKey Electronics
  • COM-12986
  • SparkFun Electronics
  • ADDRESS LED DISC SER RGB 5MM 5PC
  • Unit Price $4.41000
  • 1568-1213-ND
  • 104990303 - Seeed Technology Co., Ltd | 1597-1486-ND DigiKey Electronics
  • 104990303
  • Seeed Technology Co., Ltd
  • ADDRESS LED STRIP SERIAL RGB 1M
  • Unit Price $12.63000
  • 1597-1486-ND
Additional Resources
Standard Package ? 1
Other Names 1597-1594-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1597-1594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.26597
  • Cut Tape (CT) ? : 1597-1594-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,634 - Immediate
  • Unit Price: $0.88000

08:08:41 5/26/2019