SGD | USD

SPHRD1L3DH00A4R2D2 LED Lighting Color LH351H Red 643nm (Typ) 1414 (3535 Metric)
Price & Procurement
18,795 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 1.69000 $16.90
100 1.25090 $125.09
500 1.14944 $574.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2485-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.95680
  • Cut Tape (CT)  : 1510-2485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,795 - Immediate
  • Unit Price: $2.68000

SPHRD1L3DH00A4R2D2

Datasheet
Digi-Key Part Number 1510-2485-6-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHRD1L3DH00A4R2D2
Copy  
Description HIGH PWR LED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color LH351H Red 643nm (Typ) 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LH351H Red~
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351H
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength 643nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature 425mW (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.083" (2.11mm)
Thermal Resistance of Package 2.5°C/W
Base Part Number SPHRD1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPHRD1L3DH01A844B0

LED LH351H 730NM

Samsung Semiconductor, Inc.

$3.50000 Details

SPHBL1L3DH00L4A4B0

LED LH351H 450NM

Samsung Semiconductor, Inc.

$1.36000 Details

SPHRD1L3DH02C8S4B7

LED LH351H VEGETABLE

Samsung Semiconductor, Inc.

$2.44000 Details

XPGDPR-L1-0000-00F01

LED SMD XP-G PHOTO RED

Cree Inc.

$3.83000 Details

SPMWHD32AMH5XAT5SL

LED LM301H

Samsung Semiconductor, Inc.

$0.63000 Details

SL-B8R5C9H1AWW

LED MODULE 12" 5150K 1.2A 25.8W

Samsung Semiconductor, Inc.

$35.30000 Details
Additional Resources
Standard Package 1
Other Names 1510-2485-6