SGD | USD
Favorite

RCF-915.000-26000-2012-W-TR 915MHz Center Low Pass Ceramic Filter 26MHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.34100 $3.41
25 0.32480 $8.12
50 0.31420 $15.71
100 0.30370 $30.37
250 0.28800 $72.00
500 0.24086 $120.43
1,000 0.18693 $186.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package

RCF-915.000-26000-2012-W-TR

Datasheet
Digi-Key Part Number 2151-RCF-915.000-26000-2012-W-TRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCF-915.000-26000-2012-W-TR
Copy  
Description FILTER 915 MHZ 26 KHZ BAND SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

915MHz Center Low Pass Ceramic Filter 26MHz 50Ohm 0805 (2012 Metric), 8 PC Pad

Copy  
Documents & Media
Datasheets RCF-915.000-26000-2012-W-TR
LoRa Product Guide
Environmental Information RoHS3 Cert RCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RCF
Packaging Digi-Reel® 
Part Status Active
Frequency 915MHz Center
Impedance 50Ohm
Bandwidth 26MHz
Insertion Loss 0.6dB
Filter Type Low Pass
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2151-RCF-915.000-26000-2012-W-TRDKR