SGD | USD
Favorite

RCF-868.000-20000-2012-TR 868MHz Center Low Pass Ceramic Filter 20MHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34400 $3.44
25 0.32720 $8.18
50 0.31640 $15.82
100 0.30590 $30.59
250 0.29012 $72.53
500 0.24262 $121.31
1,000 0.18830 $188.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package

RCF-868.000-20000-2012-TR

Datasheet
Digi-Key Part Number 2151-RCF-868.000-20000-2012-TRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCF-868.000-20000-2012-TR
Copy  
Description FILTER 868 MHZ 20 KHZ BAND SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

868MHz Center Low Pass Ceramic Filter 20MHz 50Ohm 0805 (2012 Metric), 8 PC Pad

Copy  
Documents & Media
Datasheets RCF-868.000-20000-2012-TR Datasheet
LoRa Product Guide
Environmental Information RoHS3 Cert RCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RCF
Packaging Digi-Reel® 
Part Status Active
Frequency 868MHz Center
Impedance 50Ohm
Bandwidth 20MHz
Insertion Loss 0.5dB
Filter Type Low Pass
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DBP.868.U.A.30

RF FILTER BAND PASS 868MHZ 2SMD

Taoglas Limited

$2.20000 Details
Additional Resources
Standard Package 1
Other Names 2151-RCF-868.000-20000-2012-TRDKR