SGD | USD

Photo Not Available
502-14000 Ultrasonic Sensor 40kHz
Non-Stock

502-14000

Digi-Key Part Number 502-14000-ND
Copy  
Manufacturer

Parallax Inc.

Copy  
Manufacturer Part Number 502-14000
Copy  
Description ULTRASONIC SENSOR 40KHZ TRANSDUC
Copy  
Detailed Description

Ultrasonic Sensor 40kHz

Copy  
Customer Reference
Documents & Media
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Type Transmitter, Receiver
Frequency 40kHz
Voltage - Rated -
Beam Angle 120° Horiz + 70° Vert
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1