SGD | USD
Favorite

PFMTS09YEL
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 4.38900 $43.89
25 4.26720 $106.68

Submit a request for quotation on quantities greater than those displayed.

PFMTS09YEL

Datasheet
Digi-Key Part Number 298-10779-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFMTS09YEL
Copy  
Description LABEL 6"X6" YELLOW
Copy  
Documents & Media
Datasheets Floor Signs,Tape Catalog
Environmental Information Panduit RoHS3 Statement
Featured Product Industrial ID Floor Tapes
PCN Obsolescence/ EOL Mult DEVS EOL 07/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Obsolete
Color Yellow
For Use With/Related Products -
Material Vinyl
Label Size 6.00" L x 6.00" W (152.4mm x 152.4mm)
Label Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-10779
61305610707