SGD | USD
Favorite

PFM0020
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 67.86000 $67.86

Submit a request for quotation on quantities greater than those displayed.

PFM0020

Datasheet
Digi-Key Part Number 298-10830-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFM0020
Copy  
Description SIGN 17"DIA WHITE/RED
Copy  
Documents & Media
Datasheets Floor Signs,Tape Catalog
Environmental Information Panduit RoHS3 Statement
Featured Product Industrial ID Floor Tapes
PCN Obsolescence/ EOL Mult DEVS EOL 07/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Obsolete
Color White, Red
For Use With/Related Products -
Material Vinyl
Label Size 17.00" Dia (431.8mm)
Label Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-10830
61305606271