Add To Favorites
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34000 $3.40
100 0.30740 $30.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number UP0487C00LDKR-ND
Copy   UP0487C00LDKR-ND
Quantity Available 16,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0487C00L

Copy   UP0487C00L
Description MOSFET 2N-CH 20V 0.1A SSMINI-6
Copy   MOSFET 2N-CH 20V 0.1A SSMINI-6
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 100mA 125mW Surface Mount SSMINI6-F1

Copy   Mosfet Array 2 N-Channel (Dual) 20V 100mA 125mW Surface Mount SSMINI6-F1
Documents & Media
Datasheets UP0487C
Featured Product Wearables Technology Components
Catalog Page 1227 (SG2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 4Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 3V
Power - Max 125mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMINI6-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP0487C00LDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UP0487C00LTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.29843
  • Cut Tape (CT) ? : UP0487C00LCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16,164 - Immediate
  • Unit Price: $0.40000

09:04:33 5/26/2019