Add To Favorites
FC8V22040L Mosfet Array 2 N-Channel (Dual) 24V 8A 1W Surface Mount WMini8-F1
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.95700 $19.57
100 1.54670 $154.67
500 1.19946 $599.73
1,000 0.94695 $946.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FC8V22040LCT-ND
Copy   FC8V22040LCT-ND
Quantity Available 3,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC8V22040L

Copy   FC8V22040L
Description MOSFET 2N-CH 24V 8A WMINI8-F1
Copy   MOSFET 2N-CH 24V 8A WMINI8-F1
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 24V 8A 1W Surface Mount WMini8-F1

Copy   Mosfet Array 2 N-Channel (Dual) 24V 8A 1W Surface Mount WMini8-F1
Documents & Media
Datasheets FC8V22040L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 24V
Current - Continuous Drain (Id) @ 25°C 8A
Rds On (Max) @ Id, Vgs 15mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1W
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package WMini8-F1
Base Part Number FC8V2204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FC8V22040LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FC8V22040LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.85808
  • Digi-Reel® ? : FC8V22040LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,570 - Immediate
  • Unit Price: Digi-Reel®

08:54:53 5/26/2019