16SVPF82M 82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.30100 $13.01
50 1.08080 $54.04
100 0.93060 $93.06
500 0.72052 $360.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16482TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.62046
  • Cut Tape (CT)  : P16482CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: $1.71000

16SVPF82M

Datasheet
Digi-Key Part Number P16482DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 16SVPF82M
Copy  
Description CAP ALUM POLY 82UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 16SVPF82M View All Specifications
Environmental Information RoHS3 SVPF Series
Featured Product OS-CON Capacitors
Mfg CAD Models 5 SIZE CODE B6.stp
PCN Packaging Multiple Devices Bag 25/Aug/2016
OS-CON 11/Dec/2018
EDA / CAD Models 16SVPF82M by Ultra Librarian
16SVPF82M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 27mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 150mA @ 120Hz
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

35SVPF82M

CAP ALUM POLY 82UF 20% 35V SMD

Panasonic Electronic Components

$2.72000 Details

16SVPF180M

CAP ALUM POLY 180UF 20% 16V SMD

Panasonic Electronic Components

$1.92000 Details

16SVPF1000M

CAP ALUM POLY 1000UF 20% 16V SMD

Panasonic Electronic Components

$3.15000 Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

$0.88000 Details

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

onsemi

$0.58000 Details

16SVPC39MV

CAP ALUM POLY 39UF 20% 16V SMD

Panasonic Electronic Components

$1.38000 Details
Additional Resources
Standard Package 1
Other Names P16482DKR