Photo Not Available
LY H9GP-JYKX-45-1-350-R18-Z-XX LED Lighting Color OSLON® Black Yellow 589nm 3-SMD, No Lead
Non-Stock
0

LY H9GP-JYKX-45-1-350-R18-Z-XX

Digi-Key Part Number 475-LYH9GP-JYKX-45-1-350-R18-Z-XXTR-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LY H9GP-JYKX-45-1-350-R18-Z-XX
Copy  
Description LED OSLON 590NM YLW BK REFLECTOR
Copy  
Detailed Description

LED Lighting Color OSLON® Black Yellow 589nm 3-SMD, No Lead

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev Eol Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Color Yellow
Wavelength 589nm
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.26V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1A
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm)
Height - Seated (Max) 0.095" (2.41mm)
Base Part Number LYH9GP-JYKX-45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 600
Other Names 475-LYH9GP-JYKX-45-1-350-R18-Z-XXTR
Q65111A2262