Photo Not Available
LT G6SP-EAEB-34-1-140-R18-Z-VIS LED Lighting Color Advanced Power TOPLED® Green 525nm (519nm ~ 531nm) 6-PLCC
Non-Stock

LT G6SP-EAEB-34-1-140-R18-Z-VIS

Digi-Key Part Number 475-LTG6SP-EAEB-34-1-140-R18-Z-VISTR-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LT G6SP-EAEB-34-1-140-R18-Z-VIS
Copy  
Description LED ADV PWR TOPLED 528NM SMD
Copy  
Detailed Description

LED Lighting Color Advanced Power TOPLED® Green 525nm (519nm ~ 531nm) 6-PLCC

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 3/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Packaging Tape & Reel (TR) 
Part Status Obsolete
Color Green
Wavelength 525nm (519nm ~ 531nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 58 lm/W
Current - Max 250mA
Luminous Flux @ Current/Temperature 27lm (24lm ~ 30lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-PLCC
Supplier Device Package 6-PLCC
Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1,000
Other Names 475-LTG6SP-EAEB-34-1-140-R18-Z-VISTR
Q65112A0832