Photo Not Available
GH CSSRM3.24-V4V7-1-1-700-R33-XX LED Lighting Color OSLON® Square Red 640nm 1212 (3030 Metric)
Non-Stock

GH CSSRM3.24-V4V7-1-1-700-R33-XX

Digi-Key Part Number 475-GHCSSRM3.24-V4V7-1-1-700-R33-XXTR-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number GH CSSRM3.24-V4V7-1-1-700-R33-XX
Copy  
Description LED OSLON HYPER RED SQ SMD
Copy  
Detailed Description

LED Lighting Color OSLON® Square Red 640nm 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 1/Jul/2021
PCN Part Status Change GH CSSRM3.24 NRND 1/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Square
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Color Red
Wavelength 640nm
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.089" (2.27mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 3,000
Other Names 475-GHCSSRM3.24-V4V7-1-1-700-R33-XXTR
Q65113A0147