SGD | USD

GD CS8PM1.14-UOVJ-W4-1 LED Lighting Color OSLON® SSL 80 Blue 455nm (Typ) 1212 (3030 Metric)
Price & Procurement
15,760 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 1.61400 $16.14
100 1.19380 $119.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-3271-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.09698
  • Cut Tape (CT)  : 475-3271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,760 - Immediate
  • Unit Price: $2.55000

GD CS8PM1.14-UOVJ-W4-1

Datasheet
Digi-Key Part Number 475-3271-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number GD CS8PM1.14-UOVJ-W4-1
Copy  
Description LED OSLON SSL80 BLUE 455NM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color OSLON® SSL 80 Blue 455nm (Typ) 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GD CS8PM1.14
PCN Packaging Mult Dev Pkg Chg 1/Oct/2019
Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 80
Packaging Digi-Reel® 
Part Status Active
Color Blue
Wavelength 455nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature 711mW (658mW ~ 763mW)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.091" (2.31mm)
Thermal Resistance of Package 8.2°C/W
Base Part Number GD CS8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product View More

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$11.02000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$11.02000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$11.02000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$11.02000 Details

C16520_PETUNIA2

LENS CLEAR 22-31DEG MEDIUM SNAP

Ledil

$11.28000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$11.02000 Details
You May Also Be Interested In

GD CSSPM1.14-UOVJ-W4-1

LED OSLON SSL120 BLUE 455NM SMD

OSRAM Opto Semiconductors Inc.

$2.55000 Details

GW CS8PM1.PM-LSLU-XX51-1

LED OSLON COOL WHT 6500K SMD

OSRAM Opto Semiconductors Inc.

$2.30000 Details

SPHBL1L3DH00L4A4B0

LED LH351H 450NM

Samsung Semiconductor, Inc.

$1.36000 Details

XTEARY-00-0000-000000N02

LED XTE 460NM ROY BLUE 550MW SMD

Cree Inc.

$3.01000 Details

XQEGRN-00-0000-000000D03

LED XLAMP XQE GREEN 530NM 2SMD

Cree Inc.

$2.43000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

$0.63000 Details
Additional Resources
Standard Package 1
Other Names 475-3271-6