SGD | USD

PACUSB-U3R USB Terminator 1 Terminations SC-70-6
In Stock: 22,150
MARKETPLACE PRODUCT Will ship in approximately 10 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
2,219 0.18620 $413.18

Submit a request for quotation on quantities greater than those displayed.

PACUSB-U3R

Datasheet
Digi-Key Part Number 2156-PACUSB-U3R-ONTR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number PACUSB-U3R
Copy  
Supplier
Copy  
Description DATA LINE FILTER
Copy  
Detailed Description

USB Terminator 1 Terminations SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets PACUSB-U3R
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Obsolete
Type USB
Number of Terminations 1
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 3,000
Other Names 2156-PACUSB-U3R-ONTR