SGD | USD
Favorite

Price & Procurement
6,167 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93400 $9.34
25 0.87760 $21.94
100 0.66540 $66.54
250 0.56628 $141.57
500 0.53796 $268.98
1,000 0.41055 $410.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP2890DMR2GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39640
  • Cut Tape (CT)  : NCP2890DMR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,167 - Immediate
  • Unit Price: $1.07000

NCP2890DMR2G

Datasheet
Digi-Key Part Number NCP2890DMR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP2890DMR2G
Copy  
Description IC AMP CLSS AB MONO 1.08W 8MICRO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB Micro8™

Copy  
Documents & Media
Datasheets NCP,NCV2890
Environmental Information Material Declaration NCP2890DMR2G
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCP,NCV2890
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.08W x 1 @ 8Ohm
Voltage - Supply 2.2V ~ 5.5V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package Micro8™
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number NCP2890
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

NCP2890GEVB

EVAL BOARD NCP2890G

ON Semiconductor

$167.13000 Details
You May Also Be Interested In

TPA301DR

IC AMP CLASS AB MONO 700MW 8SOIC

Texas Instruments

$1.51000 Details

PV36W104C01B00

TRIMMER 100K OHM 0.5W PC PIN TOP

Bourns Inc.

$2.36000 Details

TS4994IST

IC AMP CLASS AB MONO 1W 8MINISO

STMicroelectronics

$2.17000 Details

STM32F401RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

$9.19000 Details

TPA6211A1DGNR

IC AMP CLASS AB MONO 3.1W 8MSOP

Texas Instruments

$1.32000 Details

ICS-40300

MICROPHONE MEMS ANALOG OMNI

TDK InvenSense

$4.72000 Details
Additional Resources
Standard Package 1
Other Names NCP2890DMR2GOSDKR