SGD | USD

LC72720YVS-MPB-E RF Demodulator IC 30-LSSOP (0.220", 5.60mm Width)
In Stock: 187
MARKETPLACE PRODUCT Will ship in approximately 12 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
57 7.22246 $411.68

Submit a request for quotation on quantities greater than those displayed.

LC72720YVS-MPB-E

Datasheet
Digi-Key Part Number 2156-LC72720YVS-MPB-E-ON-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LC72720YVS-MPB-E
Copy  
Supplier
Copy  
Description TELECOM CIRCUIT
Copy  
Detailed Description

RF Demodulator IC 30-LSSOP (0.220", 5.60mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Obsolete
Function -
LO Frequency -
RF Frequency -
P1dB -
Gain 31dB
Noise Figure -
Current - Supply 6mA
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Package / Case 30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 48
Other Names 2156-LC72720YVS-MPB-E-ON