SGD | USD
Favorite

FXL6408UMX I/O Expander 8 I²C 400kHz 16-UMLP (1.8x2.6)
Price & Procurement
17,520 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21300 $12.13
25 1.15200 $28.80
100 0.88460 $88.46
250 0.78172 $195.43
500 0.74054 $370.27
1,000 0.57598 $575.98
2,500 0.55541 $1,388.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FXL6408UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.55540
  • Cut Tape (CT)  : FXL6408UMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,541 - Immediate
  • Unit Price: $1.36000

FXL6408UMX

Datasheet
Digi-Key Part Number FXL6408UMXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FXL6408UMX
Copy  
Description IC GPIO EXPANDER I2C 8B 16-UMLP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

I/O Expander 8 I²C 400kHz 16-UMLP (1.8x2.6)

Copy  
Documents & Media
Datasheets FXL6408
Environmental Information Material Declaration FXL6408UMX
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
EDA / CAD Models FXL6408UMX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Open Drain
Current - Output Source/Sink 6mA
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 4V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UMLP (1.8x2.6)
Base Part Number FXL6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$3.07000 Details

PI4IOE5V6408ZTAEX

INTERFACE IO EXPANDER U-QFN2618-

Diodes Incorporated

$1.25000 Details

SN74LV4051ARGYR

IC MUX/DEMUX 8X1 16VQFN

Texas Instruments

$0.87000 Details

AT24CS02-MAHM-T

IC EEPROM 2K I2C 1MHZ 8UDFN

Microchip Technology

$0.38000 Details

PGB1010402KR

TVS DIODE 12V 250V 0402

Littelfuse Inc.

$0.87000 Details

SI3474DV-T1-GE3

MOSFET N-CH 100V 3.8A TSOP-6

Vishay Siliconix

$0.63000 Details
Additional Resources
Standard Package 1
Other Names FXL6408UMXDKR