Add To Favorites
FAN7888MX Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97100 $29.71
100 2.38780 $238.78
500 1.96174 $980.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FAN7888MXDKR-ND
Copy   FAN7888MXDKR-ND
Quantity Available 7,784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN7888MX

Copy   FAN7888MX
Description IC GATE DRIVER HALF BRIDG 20SOIC
Copy   IC GATE DRIVER HALF BRIDG 20SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 20-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 200V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number FAN7888
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • FRDM-MC-LVBLDC - NXP USA Inc. | FRDM-MC-LVBLDC-ND DigiKey Electronics
  • FRDM-MC-LVBLDC
  • NXP USA Inc.
  • FREESCALE FREEDOM DEVELOPMENT BO
  • Unit Price $47.69000
  • FRDM-MC-LVBLDC-ND
  • FRDM-MC-LVPMSM - NXP USA Inc. | FRDM-MC-LVPMSM-ND DigiKey Electronics
  • FRDM-MC-LVPMSM
  • NXP USA Inc.
  • FREESCALE FREEDOM DEVELOPMENT BO
  • Unit Price $103.31000
  • FRDM-MC-LVPMSM-ND
You May Also Be Interested In
  • 6EDL04N06PTXUMA1 - Infineon Technologies | 6EDL04N06PTXUMA1CT-ND DigiKey Electronics
  • 6EDL04N06PTXUMA1
  • Infineon Technologies
  • IC GATE DRVR DSO28
  • Unit Price $5.15000
  • 6EDL04N06PTXUMA1CT-ND
  • 1N914BWS - ON Semiconductor | 1N914BWSCT-ND DigiKey Electronics
  • 1N914BWS
  • ON Semiconductor
  • DIODE GEN PURP 75V 150MA SOD323F
  • Unit Price $0.25000
  • 1N914BWSCT-ND
  • SN65HVD232DR - Texas Instruments | 296-26344-1-ND DigiKey Electronics
  • SN65HVD232DR
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $3.01000
  • 296-26344-1-ND
  • A6861KLPTR-T - Allegro MicroSystems, LLC | 620-1563-1-ND DigiKey Electronics
  • A6861KLPTR-T
  • Allegro MicroSystems, LLC
  • IC GATE DRVR HIGH-SIDE 16TSSOP
  • Unit Price $2.95000
  • 620-1563-1-ND
  • MIC4609YWM-TR - Microchip Technology | MIC4609YWM-CT-ND DigiKey Electronics
  • MIC4609YWM-TR
  • Microchip Technology
  • IC GATE DRVR HALF-BRIDGE 28SOIC
  • Unit Price $3.67000
  • MIC4609YWM-CT-ND
Additional Resources
Standard Package ? 1
Other Names FAN7888MXDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7888MXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.57810
  • Cut Tape (CT) ? : FAN7888MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,784 - Immediate
  • Unit Price: $3.31000

02:09:55 5/19/2019