UMA-42-60-1
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1,608.99000 $1,608.99
10 1,498.02600 $14,980.26
25 1,475.83320 $36,895.83

Submit a request for quotation on quantities greater than those displayed.

UMA-42-60-1

Datasheet
Digi-Key Part Number Z8030-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number UMA-42-60-1
Copy  
Description SAFETY MAT 42X60 M8 BLK 100M
Copy  
Manufacturer Standard Lead Time 10 Weeks
Customer Reference
Documents & Media
Datasheets UMA Series Datasheet
Featured Product UMA Series Safety Mats
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series UMA
Packaging Box 
Part Status Active
Width 42.00" (1066.8mm)
Length 60.00" (1524.0mm)
Operating Force 67.44lbs (30.59kg)
Color Black
Material Polyurethane (PUR)
Cable Length 5.12" (130.0mm)
Operating Temperature -10°C ~ 55°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Approval Agency CE, cULus
Base Part Number UMA-42-60
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names UMA42601
Z8030